White 26 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BXG-10112-W6

DigiKey Part Number
H2BXG-10112-W6-ND
Manufacturer
Manufacturer Product Number
H2BXG-10112-W6
Description
JUMPER-H1501TR/A3049W/X 12"
Customer Reference
Detailed Description
White 26 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
26 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
White
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
12.0" (304.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 592
Check for Additional Incoming Stock
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.4.00100kr.40.01
30kr.3.70267kr.111.08
50kr.3.57060kr.178.53
100kr.3.40010kr.340.01
250kr.3.18724kr.796.81
500kr.3.03484kr.1,517.42
1.000kr.2.88990kr.2,889.90
2.500kr.2.70896kr.6,772.40
5.000kr.2.57971kr.12,898.55
Manufacturers Standard Package
Unit Price without VAT:kr.4.00100
Unit Price with VAT:kr.5.00125
Alternate Color
JUMPER-H1501TR/A3049A/X 12"
In-Stock: 0
Unit Price: kr.3.83600
JUMPER-H1501TR/A3049B/X 12"
In-Stock: 0
Unit Price: kr.3.83600
JUMPER-H1501TR/A3049G/X 12"
In-Stock: 0
Unit Price: kr.3.83600
JUMPER-H1501TR/A3049L/X 12"
In-Stock: 0
Unit Price: kr.3.83600
JUMPER-H1501TR/A3049N/X 12"
In-Stock: 0
Unit Price: kr.3.83600
Alternate Length
JUMPER-H1501TR/A3049W/X 2"
In-Stock: 0
Unit Price: kr.3.21400
JUMPER-H1501TR/A3049W/X 3"
In-Stock: 0
Unit Price: kr.3.27800
JUMPER-H1501TR/A3049W/X 4"
In-Stock: 0
Unit Price: kr.3.33500
JUMPER-H1501TR/A3049W/X 5"
In-Stock: 0
Unit Price: kr.3.39800
JUMPER-H1501TR/A3049W/X 6"
In-Stock: 0
Unit Price: kr.3.46200
Assembly Component