
H2BXG-10105-V4 | |
|---|---|
DigiKey Part Number | H2BXG-10105-V4-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10105-V4 |
Description | JUMPER-H1501TR/A2015V/X 5" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.37300 | kr.33.73 |
| 30 | kr.3.06000 | kr.91.80 |
| 50 | kr.2.92400 | kr.146.20 |
| 100 | kr.2.74970 | kr.274.97 |
| 250 | kr.2.53500 | kr.633.75 |
| 500 | kr.2.38384 | kr.1,191.92 |
| 1.000 | kr.2.24176 | kr.2,241.76 |
| 2.500 | kr.2.06686 | kr.5,167.15 |
| 5.000 | kr.1.94377 | kr.9,718.85 |
| Unit Price without VAT: | kr.3.37300 |
|---|---|
| Unit Price with VAT: | kr.4.21625 |











