
H2BBT-10108-Y8 | |
|---|---|
DigiKey Part Number | H2BBT-10108-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10108-Y8 |
Description | JUMPER-H1500TR/A3048Y/H1500TR 8" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.67100 | kr.36.71 |
| 30 | kr.3.32867 | kr.99.86 |
| 50 | kr.3.18140 | kr.159.07 |
| 100 | kr.2.99060 | kr.299.06 |
| 250 | kr.2.75712 | kr.689.28 |
| 500 | kr.2.59280 | kr.1,296.40 |
| 1.000 | kr.2.43817 | kr.2,438.17 |
| 2.500 | kr.2.24799 | kr.5,619.98 |
| 5.000 | kr.2.11411 | kr.10,570.55 |
| Unit Price without VAT: | kr.3.67100 |
|---|---|
| Unit Price with VAT: | kr.4.58875 |











