
H2BBT-10102-N8 | |
|---|---|
DigiKey Part Number | H2BBT-10102-N8-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10102-N8 |
Description | JUMPER-H1500TR/A3048N/H1500TR 2" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.28400 | kr.32.84 |
| 30 | kr.2.97567 | kr.89.27 |
| 50 | kr.2.84420 | kr.142.21 |
| 100 | kr.2.67420 | kr.267.42 |
| 250 | kr.2.46500 | kr.616.25 |
| 500 | kr.2.31790 | kr.1,158.95 |
| 1.000 | kr.2.17976 | kr.2,179.76 |
| 2.500 | kr.2.00973 | kr.5,024.32 |
| 5.000 | kr.1.89002 | kr.9,450.10 |
| Unit Price without VAT: | kr.3.28400 |
|---|---|
| Unit Price with VAT: | kr.4.10500 |











