
H2BBG-10112-G6 | |
|---|---|
DigiKey Part Number | H2BBG-10112-G6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10112-G6 |
Description | JUMPER-H1501TR/A3049G/H1501TR 12 |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.41300 | kr.44.13 |
| 30 | kr.4.00067 | kr.120.02 |
| 50 | kr.3.82420 | kr.191.21 |
| 100 | kr.3.59540 | kr.359.54 |
| 250 | kr.3.31480 | kr.828.70 |
| 500 | kr.3.11700 | kr.1,558.50 |
| 1.000 | kr.2.93124 | kr.2,931.24 |
| 2.500 | kr.2.70264 | kr.6,756.60 |
| 5.000 | kr.2.54168 | kr.12,708.40 |
| Unit Price without VAT: | kr.4.41300 |
|---|---|
| Unit Price with VAT: | kr.5.51625 |











