
H2AAT-10112-V6 | |
|---|---|
DigiKey Part Number | H2AAT-10112-V6-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10112-V6 |
Description | JUMPER-H1502TR/A3049V/H1502TR 12 |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.10800 | kr.41.08 |
| 30 | kr.3.72367 | kr.111.71 |
| 50 | kr.3.55920 | kr.177.96 |
| 100 | kr.3.34690 | kr.334.69 |
| 250 | kr.3.08528 | kr.771.32 |
| 500 | kr.2.90118 | kr.1,450.59 |
| 1.000 | kr.2.72829 | kr.2,728.29 |
| 2.500 | kr.2.51548 | kr.6,288.70 |
| 5.000 | kr.2.36569 | kr.11,828.45 |
| Unit Price without VAT: | kr.4.10800 |
|---|---|
| Unit Price with VAT: | kr.5.13500 |











