
GT8E-8P-2H(55) | |
|---|---|
DigiKey Part Number | 26-GT8E-8P-2H(55)TR-ND - Tape & Reel (TR) 26-GT8E-8P-2H(55)CT-ND - Cut Tape (CT) 26-GT8E-8P-2H(55)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT8E-8P-2H(55) |
Description | CONN HEADER SMD R/A 8POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | GT8E-8P-2H(55) Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Insulation Height 0.272" (6.91mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.9.28260 | kr.4,177.17 |
| 900 | kr.8.83966 | kr.7,955.69 |
| 1.350 | kr.8.59037 | kr.11,597.00 |
| 2.250 | kr.8.28649 | kr.18,644.60 |
| 3.150 | kr.8.09225 | kr.25,490.59 |
| 4.500 | kr.7.89134 | kr.35,511.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.74000 | kr.12.74 |
| 10 | kr.10.37200 | kr.103.72 |
| 100 | kr.8.45380 | kr.845.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.01000 | kr.14.01 |
| 10 | kr.12.19200 | kr.121.92 |
| 100 | kr.10.89210 | kr.1,089.21 |
| Unit Price without VAT: | kr.12.74000 |
|---|---|
| Unit Price with VAT: | kr.15.92500 |

