Similar

BM23PF0.8-50DP-0.35V(51) | |
|---|---|
DigiKey Part Number | 26-BM23PF0.8-50DP-0.35V(51)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BM23PF0.8-50DP-0.35V(51) |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 0.8mm |
Number of Positions 50 | Height Above Board 0.025" (0.63mm) |
Pitch 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM23PF0.8-50DP-0.35V(895) | Hirose Electric Co Ltd | 0 | 26-BM23PF0.8-50DP-0.35V(895)TR-ND | kr.6.47802 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.4.27253 | kr.42,725.30 |
| Unit Price without VAT: | kr.4.27253 |
|---|---|
| Unit Price with VAT: | kr.5.34066 |

