
FX2BA-80P-1.27DSAL(71) | |
|---|---|
DigiKey Part Number | FX2BA-80P-1.27DSAL(71)-ND |
Manufacturer | |
Manufacturer Product Number | FX2BA-80P-1.27DSAL(71) |
Description | CONN HDR 80POS 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Plug Connector Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2BA-80P-1.27DSAL(71) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Features Board Lock |
Part Status Active | Contact Finish Gold |
Connector Style Center Strip Contacts | Contact Finish Thickness 7.87µin (0.200µm) |
Connector Type Plug | Base Product Number |
Number of Positions 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.36.88300 | kr.1,475.32 |
| Unit Price without VAT: | kr.36.88300 |
|---|---|
| Unit Price with VAT: | kr.46.10375 |

