
FX2-100P-1.27SVL(71) | |
|---|---|
DigiKey Part Number | H123314-ND |
Manufacturer | |
Manufacturer Product Number | FX2-100P-1.27SVL(71) |
Description | CONN PLUG 100POS SMD SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Plug Connector Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2-100P-1.27SVL(71) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tray | Features Board Lock |
Part Status Active | Contact Finish Gold |
Connector Style Center Strip Contacts | Contact Finish Thickness 7.87µin (0.200µm) |
Connector Type Plug | Base Product Number |
Number of Positions 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.83000 | kr.53.83 |
| 20 | kr.43.53050 | kr.870.61 |
| 40 | kr.41.45100 | kr.1,658.04 |
| 60 | kr.40.28117 | kr.2,416.87 |
| 100 | kr.38.85530 | kr.3,885.53 |
| 260 | kr.36.32308 | kr.9,444.00 |
| 500 | kr.34.68626 | kr.17,343.13 |
| 1.000 | kr.33.03260 | kr.33,032.60 |
| Unit Price without VAT: | kr.53.83000 |
|---|---|
| Unit Price with VAT: | kr.67.28750 |

