144 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
144 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
FX10A-144S-SV
FX10A-144S-SV
Hirose FunctionMAX Board-to-Board Connectors | Digi-Key Daily

FX10A-144S-SV

DigiKey Part Number
H122464-ND
Manufacturer
Manufacturer Product Number
FX10A-144S-SV
Description
CONN RCPT 144POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
144 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX10A-144S-SV Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
4mm, 5mm
Number of Positions
144
Height Above Board
0.126" (3.20mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 390
Stock Options
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.44.25000kr.44.25
10kr.37.62200kr.376.22
25kr.35.26560kr.881.64
60kr.33.15300kr.1,989.18
120kr.31.57000kr.3,788.40
300kr.29.59407kr.8,878.22
540kr.28.39252kr.15,331.96
1.020kr.27.14770kr.27,690.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.44.25000
Unit Price with VAT:kr.55.31250