
FH50-80S-0.5SH | |
|---|---|
DigiKey Part Number | FH50-80S-0.5SH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FH50-80S-0.5SH |
Description | CONN FFC FPC 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
EDA/CAD Models | FH50-80S-0.5SH Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP) |
Packaging Tape & Reel (TR) | Actuator Material Liquid Crystal Polymer (LCP) |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 80 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.25µin (0.03µm) |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.146" (3.70mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Notched |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.15.32885 | kr.15,328.85 |
| Unit Price without VAT: | kr.15.32885 |
|---|---|
| Unit Price with VAT: | kr.19.16106 |

