Parametric Equivalent
Similar

FH33-14S-0.5SH | |
|---|---|
DigiKey Part Number | FH33-14S-0.5SH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FH33-14S-0.5SH |
Description | CONN FFC BOTTOM 14POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Flip Lock |
Manufacturer Hirose Electric Co Ltd | Cable End Type Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Last Time Buy | Housing Material Polyamide (PA), Nylon |
Flat Flex Type FFC, FPC | Actuator Material Polyamide (PA), Nylon |
Mounting Type Surface Mount, Right Angle | Features Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 14 | Operating Temperature -55°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Contact Finish Thickness Flash |
Height Above Board 0.047" (1.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH33-14S-0.5SH(10) | Hirose Electric Co Ltd | 9.514 | HFS14CT-ND | kr.8.37000 | Parametric Equivalent |
| 10051922-1410ELF | Amphenol CS (FCI) | 4.560 | 609-1237-1-ND | kr.4.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.58889 | kr.22,944.45 |
| Unit Price without VAT: | kr.4.58889 |
|---|---|
| Unit Price with VAT: | kr.5.73611 |



