FH19SC-45S-0.5SH(05) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: kr.9.27542
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2.232
Unit Price: kr.13.44000
Datasheet
45 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH19SC-45S-0.5SH(05)

DigiKey Part Number
HFN545TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FH19SC-45S-0.5SH(05)
Description
CONN FFC BOTTOM 45POS 0.5MM R/A
Customer Reference
Detailed Description
45 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH19SC-45S-0.5SH(05) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tapered
Manufacturer
Hirose Electric Co Ltd
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Part Status
Obsolete
Actuator Material
Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS)
Flat Flex Type
FFC, FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-55°C ~ 85°C
Number of Positions
45
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Housing Color
Beige
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Height Above Board
0.037" (0.95mm)
Mating Cycles
20
Locking Feature
Flip Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FH33-45S-0.5SH(10)Hirose Electric Co Ltd0FH33-45S-0.5SH(10)-NDkr.9.27542Similar
4-1734592-5TE Connectivity AMP Connectors2.232A101325CT-NDkr.13.44000Similar
Obsolete
This product is no longer manufactured. View Substitutes