
FH12-40S-0.5SH(1)(98) | |
|---|---|
DigiKey Part Number | 26-FH12-40S-0.5SH(1)(98)TR-ND - Tape & Reel (TR) 26-FH12-40S-0.5SH(1)(98)CT-ND - Cut Tape (CT) 26-FH12-40S-0.5SH(1)(98)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12-40S-0.5SH(1)(98) |
Description | CONN FFC BOTTOM 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH12-40S-0.5SH(1)(98) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.41000 | kr.23.41 |
| 10 | kr.19.91100 | kr.199.11 |
| 25 | kr.18.66360 | kr.466.59 |
| 50 | kr.17.77240 | kr.888.62 |
| 100 | kr.16.92420 | kr.1,692.42 |
| 250 | kr.15.86392 | kr.3,965.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.57132 | kr.7,285.66 |
| 1.000 | kr.13.87621 | kr.13,876.21 |
| 1.500 | kr.13.48515 | kr.20,227.73 |
| 2.500 | kr.13.00820 | kr.32,520.50 |
| 3.500 | kr.12.70344 | kr.44,462.04 |
| 5.000 | kr.12.38813 | kr.61,940.65 |
| Unit Price without VAT: | kr.23.41000 |
|---|---|
| Unit Price with VAT: | kr.29.26250 |











