



FH12-18S-0.5SH(55) | |
|---|---|
DigiKey Part Number | HFJ118TR-ND - Tape & Reel (TR) HFJ118CT-ND - Cut Tape (CT) HFJ118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12-18S-0.5SH(55) |
Description | CONN FFC BOTTOM 18POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH12-18S-0.5SH(55) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 18 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.69000 | kr.10.69 |
| 10 | kr.9.06900 | kr.90.69 |
| 25 | kr.8.49920 | kr.212.48 |
| 50 | kr.8.09340 | kr.404.67 |
| 100 | kr.7.70620 | kr.770.62 |
| 250 | kr.7.22356 | kr.1,805.89 |
| 500 | kr.6.87860 | kr.3,439.30 |
| 1.000 | kr.6.55021 | kr.6,550.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.31357 | kr.12,627.14 |
| 4.000 | kr.6.01242 | kr.24,049.68 |
| 6.000 | kr.5.84300 | kr.35,058.00 |
| 10.000 | kr.5.63640 | kr.56,364.00 |
| Unit Price without VAT: | kr.10.69000 |
|---|---|
| Unit Price with VAT: | kr.13.36250 |


