26 Position Plug Connector Miniature High Density (HD) Free Hanging (In-Line) IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DX30AJ-26P-CP3(50)

DigiKey Part Number
H123231-ND
Manufacturer
Manufacturer Product Number
DX30AJ-26P-CP3(50)
Description
IDC CONN 26POS PLUG
Customer Reference
Detailed Description
26 Position Plug Connector Miniature High Density (HD) Free Hanging (In-Line) IDC
Datasheet
 Datasheet
EDA/CAD Models
DX30AJ-26P-CP3(50) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Free Hanging (In-Line)
Series
Termination
IDC
Packaging
Tray
Type
Miniature High Density (HD)
Part Status
Obsolete
Contact Finish
Gold
Connector Style
Center Strip Contacts
Contact Finish Thickness
11.8µin (0.30µm)
Connector Type
Plug
Base Product Number
Number of Positions
26
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
This product is no longer manufactured and will no longer be stocked once stock is depleted.