
DF9-19S-1V(69) | |
|---|---|
DigiKey Part Number | DF9-19S-1V(69)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF9-19S-1V(69) |
Description | CONN RCPT 19POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF9-19S-1V(69) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 4.3mm |
Number of Positions 19 | Height Above Board 0.130" (3.30mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.47802 | kr.6,478.02 |
| Unit Price without VAT: | kr.6.47802 |
|---|---|
| Unit Price with VAT: | kr.8.09753 |



