DF62WD-3EP-2.2C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: kr.6.98540
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: kr.8.35740
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: kr.9.81120
Datasheet
Image for DF62WD-3EP-2.2C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF62WD-3EP-2.2C

DigiKey Part Number
26-DF62WD-3EP-2.2C-ND
Manufacturer
Manufacturer Product Number
DF62WD-3EP-2.2C
Description
DF62WD-3EP-2.2C
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Plug Black 0.087" (2.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.087" (2.20mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Last Time Buy
Fastening Type
Latch Holder
Connector Type
Color
Black
Contact Type
Male Pin
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.087" (2.20mm)
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF62WZ-3EP-2.2CHirose Electric Co Ltd026-DF62WZ-3EP-2.2C-NDkr.6.98540Parametric Equivalent
DF62WZC-3EP-2.2CHirose Electric Co Ltd026-DF62WZC-3EP-2.2C-NDkr.8.35740Parametric Equivalent
DF62WZD-3EP-2.2CHirose Electric Co Ltd026-DF62WZD-3EP-2.2C-NDkr.9.81120Parametric Equivalent
Last Time Buy
Last Time Buy Date: 31/08/2026
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.9.81120kr.981.12
Manufacturers Standard Package
Unit Price without VAT:kr.9.81120
Unit Price with VAT:kr.12.26400