


DF51K-2P-2H(805) | |
|---|---|
DigiKey Part Number | 26-DF51K-2P-2H(805)TR-ND - Tape & Reel (TR) 26-DF51K-2P-2H(805)CT-ND - Cut Tape (CT) 26-DF51K-2P-2H(805)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF51K-2P-2H(805) |
Description | HEADER, 2POS., 2MM PITCH, RIGHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF51K-2P-2H(805) Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.260" (6.60mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Pick and Place, Solder Retention |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 10 | kr.5.42700 | kr.54.27 |
| 25 | kr.5.08720 | kr.127.18 |
| 50 | kr.4.84380 | kr.242.19 |
| 100 | kr.4.61240 | kr.461.24 |
| 250 | kr.4.32288 | kr.1,080.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 530 | kr.4.57126 | kr.2,422.77 |
| 1.060 | kr.4.35295 | kr.4,614.13 |
| 1.590 | kr.4.23018 | kr.6,725.99 |
| 2.650 | kr.4.08045 | kr.10,813.19 |
| 3.710 | kr.3.98477 | kr.14,783.50 |
| 5.300 | kr.3.88580 | kr.20,594.74 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |

