
DF5-1822SCF | |
|---|---|
DigiKey Part Number | H11679TR-ND - Tape & Reel (TR) H11679CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF5-1822SCF |
Description | CONN SOCKET 18-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF5-1822SCF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.53800 | kr.5.38 |
| 25 | kr.0.50440 | kr.12.61 |
| 50 | kr.0.47880 | kr.23.94 |
| 100 | kr.0.45630 | kr.45.63 |
| 250 | kr.0.42752 | kr.106.88 |
| 500 | kr.0.40692 | kr.203.46 |
| 1.000 | kr.0.38746 | kr.387.46 |
| 2.500 | kr.0.36316 | kr.907.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.40854 | kr.2,042.70 |
| 10.000 | kr.0.38902 | kr.3,890.20 |
| 15.000 | kr.0.37805 | kr.5,670.75 |
| 25.000 | kr.0.36466 | kr.9,116.50 |
| 35.000 | kr.0.35611 | kr.12,463.85 |
| 50.000 | kr.0.34726 | kr.17,363.00 |
| 125.000 | kr.0.32553 | kr.40,691.25 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |



















