
DF30FC-20DP-0.4V(82) | |
|---|---|
DigiKey Part Number | H3864TR-ND - Tape & Reel (TR) H3864CT-ND - Cut Tape (CT) H3864DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF30FC-20DP-0.4V(82) |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 2.00µin (0.051µm) |
Part Status Active | Mated Stacking Heights 0.9mm |
Connector Type Header, Center Strip Contacts | Height Above Board 0.031" (0.80mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 10 | kr.5.95300 | kr.59.53 |
| 25 | kr.5.58160 | kr.139.54 |
| 50 | kr.5.31420 | kr.265.71 |
| 100 | kr.5.06060 | kr.506.06 |
| 250 | kr.4.74308 | kr.1,185.77 |
| 500 | kr.4.51662 | kr.2,258.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.46590 | kr.4,465.90 |
| 2.000 | kr.4.25278 | kr.8,505.56 |
| 3.000 | kr.4.13290 | kr.12,398.70 |
| 5.000 | kr.3.98666 | kr.19,933.30 |
| 7.000 | kr.3.89320 | kr.27,252.40 |
| 10.000 | kr.3.79653 | kr.37,965.30 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |


