DF22R-2P-7.92DS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 979
Unit Price: kr.10.02000
Datasheet
Connector Header Through Hole, Right Angle 2 position 0.312" (7.92mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 2 position 0.312" (7.92mm)
Connectors for the Smart House - Hirose

DF22R-2P-7.92DS

DigiKey Part Number
26-DF22R-2P-7.92DS-ND
Manufacturer
Manufacturer Product Number
DF22R-2P-7.92DS
Description
CONN HEADER R/A 2POS 7.92MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 2 position 0.312" (7.92mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Contact Length - Mating
0.354" (9.00mm)
Series
Contact Length - Post
0.146" (3.70mm)
Packaging
Bag
Insulation Height
0.480" (12.20mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin-Lead
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Features
Board Guide
Number of Rows
1
Operating Temperature
-35°C ~ 85°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
25A
Mounting Type
Voltage Rating
1000V
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF22R-2P-7.92DS(53)Hirose Electric Co Ltd97926-DF22R-2P-7.92DS(53)-NDkr.10.02000Similar
Obsolete
This product is no longer manufactured. View Substitutes