Connectors for the Smart House - Hirose
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF22-1P-7.92DSA(06)

DigiKey Part Number
DF22-1P-7.92DSA(06)-ND
Manufacturer
Manufacturer Product Number
DF22-1P-7.92DSA(06)
Description
CONN HEADER VERT 1POS
Customer Reference
Detailed Description
Connector Header Through Hole 1 position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.146" (3.70mm)
Mfr
Insulation Height
0.713" (18.10mm)
Series
Contact Shape
Square
Packaging
Bag
Contact Finish - Mating
Gold
Part Status
Obsolete
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Connector Type
Contact Material
Copper Alloy
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Features
Board Lock
Number of Rows
1
Operating Temperature
-35°C ~ 85°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Beige
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
30A
Mounting Type
Voltage Rating
1000V
Termination
Solder
Mated Stacking Heights
25.7mm, 28.7mm
Fastening Type
Latch Holder
Base Product Number
Contact Length - Mating
0.354" (9.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.