



DF1BZ-12P-2.5DS | |
|---|---|
DigiKey Part Number | H11009-ND |
Manufacturer | |
Manufacturer Product Number | DF1BZ-12P-2.5DS |
Description | CONN HEADER R/A 12POS 2.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1BZ-12P-2.5DS Models |
Category | Contact Length - Mating 0.177" (4.50mm) |
Mfr | Contact Length - Post 0.142" (3.60mm) |
Series | Insulation Height 0.224" (5.69mm) |
Packaging Bag | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -35°C ~ 85°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color White |
Mounting Type | Voltage Rating 150V |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0534261210 | Molex | 337 | WM14655-ND | kr.5.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.3.21400 | kr.32.14 |
| 100 | kr.2.72870 | kr.272.87 |
| 500 | kr.2.43558 | kr.1,217.79 |
| 1.000 | kr.2.31924 | kr.2,319.24 |
| 5.000 | kr.2.07021 | kr.10,351.05 |
| 10.000 | kr.1.97143 | kr.19,714.30 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |


