
DF14-30P-1.25H(22) | |
|---|---|
DigiKey Part Number | 26-DF14-30P-1.25H(22)TR-ND - Tape & Reel (TR) 26-DF14-30P-1.25H(22)CT-ND - Cut Tape (CT) 26-DF14-30P-1.25H(22)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF14-30P-1.25H(22) |
Description | CONN HEADER SMD R/A 30POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 30 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF14-30P-1.25H(22) Models |
Category | Contact Length - Mating 0.087" (2.21mm) |
Mfr | Insulation Height 0.098" (2.50mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 1 | Operating Temperature -35°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Beige |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 150VAC |
Termination Solder | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.76159 | kr.11,761.59 |
| 2.000 | kr.11.20060 | kr.22,401.20 |
| 3.000 | kr.10.88502 | kr.32,655.06 |
| 5.000 | kr.10.50011 | kr.52,500.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.29000 | kr.16.29 |
| 10 | kr.13.82800 | kr.138.28 |
| 100 | kr.11.75310 | kr.1,175.31 |
| 500 | kr.10.49106 | kr.5,245.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.93000 | kr.16.93 |
| 10 | kr.14.74700 | kr.147.47 |
| 100 | kr.13.17830 | kr.1,317.83 |
| 500 | kr.10.98190 | kr.5,490.95 |
| Unit Price without VAT: | kr.16.29000 |
|---|---|
| Unit Price with VAT: | kr.20.36250 |



