DF17A(4.0)-80DP-0.5V(57) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 1.496
Unit Price: kr.34.24000
Datasheet
80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF17A(4.0)-80DP-0.5V(57)

DigiKey Part Number
H11155TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF17A(4.0)-80DP-0.5V(57)
Description
CONN HDR 80POS SMD GOLD
Customer Reference
Detailed Description
80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF17A(4.0)-80DP-0.5V(57) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Mated Stacking Heights
7mm, 8mm
Connector Type
Header, Outer Shroud Contacts
Height Above Board
0.248" (6.30mm)
Number of Positions
80
Base Product Number
Pitch
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF17(4.0)-80DP-0.5V(57)Hirose Electric Co Ltd1.496H11148CT-NDkr.34.24000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable