
DF14A-2P-1.25H(52) | |
|---|---|
DigiKey Part Number | 26-DF14A-2P-1.25H(52)TR-ND - Tape & Reel (TR) 26-DF14A-2P-1.25H(52)CT-ND - Cut Tape (CT) 26-DF14A-2P-1.25H(52)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF14A-2P-1.25H(52) |
Description | CONN HEADER SMD R/A 2POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF14A-2P-1.25H(52) Models |
Category | Contact Length - Mating 0.086" (2.20mm) |
Mfr | Insulation Height 0.098" (2.50mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -35°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Beige |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 150VAC |
Termination Solder | Contact Finish Thickness - Post 3.94µin (0.100µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.84427 | kr.4,844.27 |
| 2.000 | kr.4.61311 | kr.9,226.22 |
| 3.000 | kr.4.48306 | kr.13,449.18 |
| 5.000 | kr.4.32446 | kr.21,622.30 |
| 7.000 | kr.4.22309 | kr.29,561.63 |
| 10.000 | kr.4.11824 | kr.41,182.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.93000 | kr.7.93 |
| 10 | kr.6.70800 | kr.67.08 |
| 100 | kr.5.69970 | kr.569.97 |
| 500 | kr.5.08722 | kr.2,543.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.5.64900 | kr.56.49 |
| 100 | kr.5.07140 | kr.507.14 |
| 500 | kr.4.14940 | kr.2,074.70 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |

