
DF13-9P-1.25DSA(05) | |
|---|---|
DigiKey Part Number | 26-DF13-9P-1.25DSA(05)-ND |
Manufacturer | |
Manufacturer Product Number | DF13-9P-1.25DSA(05) |
Description | CONNECTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 9 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF13-9P-1.25DSA(05) Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Post 0.091" (2.30mm) |
Series | Insulation Height 0.169" (4.30mm) |
Packaging Bag | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -35°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 150V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.3.90500 | kr.39.05 |
| 100 | kr.3.31710 | kr.331.71 |
| 500 | kr.2.96078 | kr.1,480.39 |
| 1.000 | kr.2.81933 | kr.2,819.33 |
| 5.000 | kr.2.51665 | kr.12,583.25 |
| 10.000 | kr.2.39659 | kr.23,965.90 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |


