Direct

DF13-12P-1.25H(20) | |
|---|---|
DigiKey Part Number | H2228-ND |
Manufacturer | |
Manufacturer Product Number | DF13-12P-1.25H(20) |
Description | CONN HEADER SMD R/A 12POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 12 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF13-12P-1.25H(20) Models |
Category | Fastening Type Detent Lock |
Mfr | Insulation Height 0.142" (3.60mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Tin |
Part Status Obsolete | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 1 | Operating Temperature -35°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Beige |
Shrouding Shrouded - 3 Wall | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 150V |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF13-12P-1.25H(75) | Hirose Electric Co Ltd | 7 | H126375-ND | kr.5.07000 | Direct |



