
DF11CZ-18DS-2V(52) | |
|---|---|
DigiKey Part Number | 26-DF11CZ-18DS-2V(52)TR-ND - Tape & Reel (TR) 26-DF11CZ-18DS-2V(52)CT-ND - Cut Tape (CT) 26-DF11CZ-18DS-2V(52)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF11CZ-18DS-2V(52) |
Description | CONN RCPT 18POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF11CZ-18DS-2V(52) Models |
Category | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Mfr | Insulation Color Beige |
Series | Insulation Height 0.234" (5.95mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Contact Finish - Post Tin |
Contact Type Female Socket | Mated Stacking Heights 7.55mm, 8.2mm |
Style Board to Board or Cable | Features Pick and Place, Solder Retention |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Applications General Purpose |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Fastening Type Friction Lock | Base Product Number |
Contact Finish - Mating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.39000 | kr.18.39 |
| 10 | kr.15.60900 | kr.156.09 |
| 25 | kr.14.63000 | kr.365.75 |
| 50 | kr.13.93020 | kr.696.51 |
| 100 | kr.13.26520 | kr.1,326.52 |
| 250 | kr.12.43400 | kr.3,108.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.13.25858 | kr.6,629.29 |
| 1.000 | kr.12.62598 | kr.12,625.98 |
| 1.500 | kr.12.27010 | kr.18,405.15 |
| 2.500 | kr.11.83615 | kr.29,590.38 |
| 3.500 | kr.11.55878 | kr.40,455.73 |
| 5.000 | kr.11.27187 | kr.56,359.35 |
| Unit Price without VAT: | kr.18.39000 |
|---|---|
| Unit Price with VAT: | kr.22.98750 |

