Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AT-506(40) | |
|---|---|
DigiKey Part Number | AT-506(40)-ND |
Manufacturer | |
Manufacturer Product Number | AT-506(40) |
Description | RF ATTENUATOR 6DB 50OHM BNC |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 4 GHz 50 Ohms 2W BNC In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | AT-506(40) Models |
Category | Frequency Range 0 Hz ~ 4 GHz |
Manufacturer Hirose Electric Co Ltd | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Obsolete | Package / Case BNC In-Line Module |
Attenuation Value 6dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6806.01.A | Huber+Suhner, Inc. | 0 | 3628-6806.01.A-ND | kr.175.21000 | Parametric Equivalent |
| ATT-0313-06-BNC-10 | Cinch Connectivity Solutions | 0 | 116-ATT-0313-06-BNC-10-ND | kr.215.77600 | Parametric Equivalent |
| CT3369A-06 | Cal Test Electronics | 5 | CT3369A-06-ND | kr.67.99000 | Parametric Equivalent |
| LCAT7437-6 | L-com | 0 | 5073-LCAT7437-6-ND | kr.51.47000 | Parametric Equivalent |
| PE7437-6 | Pasternack | 0 | 6099-PE7437-6-ND | kr.59.24000 | Parametric Equivalent |








