16 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle
3560-16SR(31)
3560-16SR(31)

3560-16SR(31)

DigiKey Part Number
H125784-ND
Manufacturer
Manufacturer Product Number
3560-16SR(31)
Description
CONN RECEPTACLE 16 POS REV SMD
Customer Reference
Detailed Description
16 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Multi-Purpose
Manufacturer
Hirose Electric Co Ltd
Number of Positions
16
Series
Mounting Type
Surface Mount, Right Angle
Packaging
Bulk
Termination
Solder
Part Status
Obsolete
Features
Board Lock
Connector Style
Receptacle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.