
3540-10P-CV(50) | |
|---|---|
DigiKey Part Number | H11352-ND |
Manufacturer | |
Manufacturer Product Number | 3540-10P-CV(50) |
Description | CONN MULTI-PURP PLUG 10P SLD STR |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Plug Connector Solder Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 3540-10P-CV(50) Models |
Category | Number of Positions 10 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Free Hanging (In-Line) |
Series | Termination Solder |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Style Plug | Base Product Number |
Connector Type Multi-Purpose |


