Direct

3260B-12S3(01) | |
|---|---|
DigiKey Part Number | H10010-ND |
Manufacturer | |
Manufacturer Product Number | 3260B-12S3(01) |
Description | CONN RCPT 12P 0.031 GOLD SMD R/A |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.031" (0.80mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.114" (2.90mm) |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Type | Contact Finish - Post Gold |
Contact Type Center Strip Contact | Features Board Guide, Shielded |
Style Board to Cable/Wire | Current Rating (Amps) 500mA |
Number of Positions | Voltage Rating 125VAC |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Rows 1 | Contact Shape Square |
Mounting Type Surface Mount, Right Angle | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 1.25µin (0.032µm) |
Fastening Type Latch Holder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3260B-12S3(56) | Hirose Electric Co Ltd | 100 | H11461-ND | kr.19.15000 | Direct |


