
15470B | |
|---|---|
DigiKey Part Number | 3720-15470B-ND |
Manufacturer | |
Manufacturer Product Number | 15470B |
Description | CBL CLIP C-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Fastener 1.000" (25.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 15470B Models |
Category | Mounting Type Fastener |
Manufacturer Heyco Products Corporation | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Black |
Packaging Box | Width 1.250" (31.75mm) |
Part Status Active | Height 1.500" (38.10mm) |
Type Clip, C-Type | Panel Hole Size 0.270" (6.86mm) |
Type Attributes Hinged, Locking | Material Flammability Rating UL94 V-2 |
Opening Size 1.000" (25.40mm) | Bundle Center to Mounting Center 1.360" (34.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.88000 | kr.17.88 |
| 10 | kr.15.17200 | kr.151.72 |
| 25 | kr.14.22200 | kr.355.55 |
| 50 | kr.13.54220 | kr.677.11 |
| 100 | kr.12.89490 | kr.1,289.49 |
| 250 | kr.12.08760 | kr.3,021.90 |
| 500 | kr.11.51052 | kr.5,755.26 |
| 1.000 | kr.10.96129 | kr.10,961.29 |
| 2.500 | kr.10.27549 | kr.25,688.72 |
| Unit Price without VAT: | kr.17.88000 |
|---|---|
| Unit Price with VAT: | kr.22.35000 |


