
T50I2M4UL | |
|---|---|
DigiKey Part Number | T50I2M4UL-ND |
Manufacturer | |
Manufacturer Product Number | T50I2M4UL |
Description | CBL TIE LOCKING RED 50LB 11.81" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Red 3.35" (85.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.984' (300.00mm, 11.81") |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features Plenum Rated, UL Rated |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 11.75" | Color Red |
Bundle Diameter 3.35" (85.00mm) | Base Product Number |
Width 0.181" (4.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.12661 | kr.6,126.61 |
| 2.000 | kr.6.05639 | kr.12,112.78 |
| Unit Price without VAT: | kr.6.12661 |
|---|---|
| Unit Price with VAT: | kr.7.65826 |

