151-03975
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-03625

DigiKey Part Number
1436-151-03625-ND
Manufacturer
Manufacturer Product Number
151-03625
Description
CBL CLAMP P-TYPE BLACK STUD MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black Stud Mount, Fastener 0.150" ~ 0.310" (3.81mm ~ 7.87mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Box
Part Status
Active
Type
Clamp, P-Type
Type Attributes
Ratchet, Ribbed
Opening Size
0.150" ~ 0.310" (3.81mm ~ 7.87mm)
Mounting Type
Stud Mount, Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
2.660" (67.56mm)
Width
0.690" (17.53mm)
Height
-
Panel Hole Size
0.250" (6.35mm)
Material Thickness
-
Material Flammability Rating
UL94 HB
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1.000kr.2.13190kr.2,131.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.13190
Unit Price with VAT:kr.2.66488