151-00029 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


HellermannTyton
In Stock: 0
Unit Price: kr.0.00000
151-00029
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-00029

DigiKey Part Number
151-00029-ND
Manufacturer
Manufacturer Product Number
151-00029
Description
CBL CLIP BUNDLING BLACK FIR TREE
Customer Reference
Detailed Description
Cable Clip, Bundling Black Fir Tree
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Obsolete
Type
Clip, Bundling
Type Attributes
Standoff
Opening Size
-
Mounting Type
Fir Tree
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
2.165" (55.00mm)
Width
-
Height
0.059" (1.50mm)
Panel Hole Size
0.276" x 0.472" (7.00mm x 12.00mm), Oval
Material Thickness
-
Material Flammability Rating
UL94 HB
Adhesive
-
Features
Heat Stabilized, Impact Resistant, UV Resistant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.024" ~ 0.236" (0.60mm ~ 6.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes