MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



M22-2520846 | |
|---|---|
DigiKey Part Number | M22-2520846-ND |
Manufacturer | |
Manufacturer Product Number | M22-2520846 |
Description | CONN HEADER VERT 16POS 2MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-2520846 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.138" (3.50mm) |
Series | Contact Length - Post 0.091" (2.30mm) |
Packaging Bulk | Overall Contact Length 0.287" (7.30mm) |
Part Status Active | Insulation Height 0.059" (1.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A per Contact |
Mounting Type | Mated Stacking Heights 3.8mm, 5.9mm, 8.6mm |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M22-2020805 | Harwin Inc. | 972 | 952-2136-ND | kr.7.24000 | MFR Recommended |
| M22-2510846 | Harwin Inc. | 716 | M22-2510846-ND | kr.3.27000 | MFR Recommended |
| M22-2520805 | Harwin Inc. | 2.181 | 952-3333-ND | kr.7.56000 | MFR Recommended |
| M22-5321005 | Harwin Inc. | 667 | 952-1344-ND | kr.13.08000 | MFR Recommended |
| 951216-8622-AR | 3M | 557 | 3M9188-16-ND | kr.10.83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.29179 | kr.3,291.79 |
| Unit Price without VAT: | kr.3.29179 |
|---|---|
| Unit Price with VAT: | kr.4.11474 |













