RP1245BFC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP1245BFC

DigiKey Part Number
164-RP1245BFC-ND
Manufacturer
Manufacturer Product Number
RP1245BFC
Description
BOX ABS GRAY/CLR 7.68"L X 5.06"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Box ABS Gray, Clear Cover/Door Cover Included 7.680" L x 5.060" W (195.07mm x 128.52mm) X 2.170" (55.12mm)
Datasheet
 Datasheet
EDA/CAD Models
RP1245BFC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
7.680" L x 5.060" W (195.07mm x 128.52mm)
Height
2.170" (55.12mm)
Area (L x W)
38.9in² (251cm²)
Design
Cover Included
Material
Color
Gray, Clear Cover/Door
Thickness
0.080" (2.03mm)
Features
-
Ratings
-
Material Flammability Rating
UL94 HB
Shipping Info
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 66
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.139.90000kr.139.90
5kr.121.89200kr.609.46
10kr.115.46100kr.1,154.61
25kr.107.99120kr.2,699.78
50kr.103.02320kr.5,151.16
100kr.98.57210kr.9,857.21
250kr.93.38696kr.23,346.74
500kr.89.93118kr.44,965.59
Manufacturers Standard Package
Unit Price without VAT:kr.139.90000
Unit Price with VAT:kr.174.87500