
164E10R-BULK | |
|---|---|
DigiKey Part Number | 164-164E10R-BULK-ND |
Manufacturer | |
Manufacturer Product Number | 164E10R-BULK |
Description | 164E10R-BULK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2.4VA Power Transformer 115V Primary Parallel 5V, Series 10V Secondary Parallel 500mA, Series 250mA Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 5V, Series 10V | |
Current - Output (Max) | Parallel 500mA, Series 250mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | Yes | |
Power - Max | 2.4VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 34.93mm L x 28.58mm W | |
Height - Seated (Max) | 47.75mm | |
Voltage - Isolation | 2500V | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.50000 | kr.77.50 |
| Unit Price without VAT: | kr.77.50000 |
|---|---|
| Unit Price with VAT: | kr.96.87500 |

