1590PP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1590PP
1590PP
1590PP
Hammond 1590 Series Enclosures | Digi-Key Daily

1590PP

DigiKey Part Number
HM445-ND
Manufacturer
Manufacturer Product Number
1590PP
Description
BOX ALUM 4.76"L X 3.74"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Unpainted Cover Included 4.760" L x 3.740" W (120.90mm x 95.00mm) X 2.400" (60.96mm)
Datasheet
 Datasheet
EDA/CAD Models
1590PP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.760" L x 3.740" W (120.90mm x 95.00mm)
Height
2.400" (60.96mm)
Area (L x W)
17.8in² (115cm²)
Design
Cover Included
Material
Color
Unpainted
Thickness
0.079" (2.01mm)
Features
Card Guides, EMI Shielded
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 56
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.113.58000kr.113.58
5kr.97.08600kr.485.43
10kr.90.73900kr.907.39
25kr.82.98840kr.2,074.71
50kr.77.56640kr.3,878.32
100kr.72.49860kr.7,249.86
250kr.72.24000kr.18,060.00
Manufacturers Standard Package
Unit Price without VAT:kr.113.58000
Unit Price with VAT:kr.141.97500
Alternate Color
BOX ALUM BLACK 4.76"L X 3.74"W
In-Stock: 3
Unit Price: kr.142.93000