


1590NBK | |
|---|---|
DigiKey Part Number | HM3628-ND |
Manufacturer | |
Manufacturer Product Number | 1590NBK |
Description | BOX ALUM BLACK 4.72"L X 2.58"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 4.724" L x 2.579" W (120.00mm x 65.51mm) X 1.614" (41.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590NBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 2.579" W (120.00mm x 65.51mm) | |
Height | 1.614" (41.00mm) | |
Area (L x W) | 12.3in² (79cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | Card Guides, EMI Shielded | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.253 lb (114.76 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.121.00000 | kr.121.00 |
| 5 | kr.103.42000 | kr.517.10 |
| 10 | kr.96.66600 | kr.966.66 |
| 25 | kr.88.40880 | kr.2,210.22 |
| 50 | kr.82.63220 | kr.4,131.61 |
| 100 | kr.77.56130 | kr.7,756.13 |
| Unit Price without VAT: | kr.121.00000 |
|---|---|
| Unit Price with VAT: | kr.151.25000 |






