Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HFJ14-E1G16ER-L11RL | |
|---|---|
DigiKey Part Number | 5843-HFJ14-E1G16ER-L11RL-ND |
Manufacturer | |
Manufacturer Product Number | HFJ14-E1G16ER-L11RL |
Description | CONN JACK 4PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer HALO Electronics, Inc. | Height Above Board 0.543" (13.80mm) |
Series | LED Color Green - Green |
Packaging Tray | Number of Cores per Jack 8 |
Part Status Active | Shielding Shielded, EMI Finger |
Connector Type RJ45 | Features Board Guide |
Number of Ports 4 | Tab Direction Down |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HFJ14-1G11ER-L11RL | HALO Electronics, Inc. | 0 | 5843-HFJ14-1G11ER-L11RL-ND | kr.100.25650 | Parametric Equivalent |
| HFJ14-1G16ER-L11RL | HALO Electronics, Inc. | 0 | 5843-HFJ14-1G16ER-L11RL-ND | kr.108.41608 | Parametric Equivalent |
| HFJ14-1G41ER-L11RL | HALO Electronics, Inc. | 0 | 5843-HFJ14-1G41ER-L11RL-ND | kr.102.17758 | Parametric Equivalent |
| HFJ14-1G46ER-L11RL | HALO Electronics, Inc. | 0 | 5843-HFJ14-1G46ER-L11RL-ND | kr.119.70183 | Parametric Equivalent |
| HFJ14-E1G11ER-L11RL | HALO Electronics, Inc. | 0 | 5843-HFJ14-E1G11ER-L11RL-ND | kr.127.41500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | kr.122.68375 | kr.14,722.05 |
| Unit Price without VAT: | kr.122.68375 |
|---|---|
| Unit Price with VAT: | kr.153.35469 |


