Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HFJ14-1G16ERL | |
|---|---|
DigiKey Part Number | 5843-HFJ14-1G16ERL-ND |
Manufacturer | |
Manufacturer Product Number | HFJ14-1G16ERL |
Description | CONN JACK 4PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer HALO Electronics, Inc. | Height Above Board 0.543" (13.80mm) |
Series | LED Color Does Not Contain LED |
Packaging Tray | Number of Cores per Jack 8 |
Part Status Active | Shielding Shielded, EMI Finger |
Connector Type RJ45 | Features Board Guide |
Number of Ports 4 | Tab Direction Down |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HFJ14-1G01ERL | HALO Electronics, Inc. | 0 | 5843-HFJ14-1G01ERL-ND | kr.95.48250 | Parametric Equivalent |
| HFJ14-1G11ERL | HALO Electronics, Inc. | 0 | 5843-HFJ14-1G11ERL-ND | kr.99.29600 | Parametric Equivalent |
| HFJ14-1G41ERL | HALO Electronics, Inc. | 0 | 5843-HFJ14-1G41ERL-ND | kr.95.48250 | Parametric Equivalent |
| HFJ14-1G46ERL | HALO Electronics, Inc. | 0 | 5843-HFJ14-1G46ERL-ND | kr.111.89100 | Parametric Equivalent |
| HFJ14-E1G11ERL | HALO Electronics, Inc. | 0 | 5843-HFJ14-E1G11ERL-ND | kr.119.60408 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | kr.101.76017 | kr.12,211.22 |
| Unit Price without VAT: | kr.101.76017 |
|---|---|
| Unit Price with VAT: | kr.127.20021 |


