Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HFJ11-E1G06ERL | |
|---|---|
DigiKey Part Number | 5843-HFJ11-E1G06ERL-ND |
Manufacturer | |
Manufacturer Product Number | HFJ11-E1G06ERL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer HALO Electronics, Inc. | Height Above Board 0.537" (13.64mm) |
Series | LED Color Does Not Contain LED |
Packaging Tube | Number of Cores per Jack 8 |
Part Status Active | Shielding Shielded, EMI Finger |
Connector Type RJ45 | Features Board Guide |
Number of Ports 1 | Tab Direction Down |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HFJ11-1G01ERL | HALO Electronics, Inc. | 1.679 | 5843-HFJ11-1G01ERL-ND | kr.39.69000 | Parametric Equivalent |
| HFJ11-1G04ERL | HALO Electronics, Inc. | 0 | 5843-HFJ11-1G04ERL-ND | kr.27.82627 | Parametric Equivalent |
| HFJ11-1G06ERL | HALO Electronics, Inc. | 0 | 5843-HFJ11-1G06ERL-ND | kr.27.12154 | Parametric Equivalent |
| HFJ11-1G11ERL | HALO Electronics, Inc. | 0 | 5843-HFJ11-1G11ERL-ND | kr.26.84990 | Parametric Equivalent |
| HFJ11-1G16ERL | HALO Electronics, Inc. | 0 | 5843-HFJ11-1G16ERL-ND | kr.28.70496 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | kr.34.07494 | kr.17,718.97 |
| Unit Price without VAT: | kr.34.07494 |
|---|---|
| Unit Price with VAT: | kr.42.59368 |




