
14SP-L1-02-W | |
|---|---|
DigiKey Part Number | GH7600TR-ND - Tape & Reel (TR) GH7600CT-ND - Cut Tape (CT) GH7600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14SP-L1-02-W |
Description | SWITCH PUSH SPST-NO .1A 30V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch, Illuminated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 14SP-L1-02-W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Type | Keyswitch, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | 2.85 VDC | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Board Guide | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.265.73000 | kr.265.73 |
| 10 | kr.229.25400 | kr.2,292.54 |
| 25 | kr.216.11760 | kr.5,402.94 |
| 50 | kr.207.29600 | kr.10,364.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.188.93250 | kr.37,786.50 |
| Unit Price without VAT: | kr.265.73000 |
|---|---|
| Unit Price with VAT: | kr.332.16250 |

