
SMAJ5.0A | |
|---|---|
DigiKey Part Number | 4786-SMAJ5.0ATR-ND - Tape & Reel (TR) 4786-SMAJ5.0ACT-ND - Cut Tape (CT) 4786-SMAJ5.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ5.0A |
Description | TVS DIODE 5VWM 9.2VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 43.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.85800 | kr.8.58 |
| 100 | kr.0.52990 | kr.52.99 |
| 500 | kr.0.38732 | kr.193.66 |
| 1.000 | kr.0.34106 | kr.341.06 |
| 2.000 | kr.0.30208 | kr.604.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.24379 | kr.1,828.42 |
| 15.000 | kr.0.22005 | kr.3,300.75 |
| 22.500 | kr.0.20794 | kr.4,678.65 |
| 37.500 | kr.0.19432 | kr.7,287.00 |
| 52.500 | kr.0.18626 | kr.9,778.65 |
| 75.000 | kr.0.17842 | kr.13,381.50 |
| 187.500 | kr.0.16121 | kr.30,226.88 |
| 375.000 | kr.0.15200 | kr.57,000.00 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |







