
GSFP0356 | |
|---|---|
DigiKey Part Number | 4786-GSFP0356TR-ND - Tape & Reel (TR) 4786-GSFP0356CT-ND - Cut Tape (CT) 4786-GSFP0356DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFP0356 |
Description | MOSFET, N-CH, SINGLE, 55A, 30V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 55A (Tc) 47W (Tc) Surface Mount 8-PPAK (5.2x5.55) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.9mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1350 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 47W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PPAK (5.2x5.55) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.26000 | kr.2.26 |
| 10 | kr.1.54800 | kr.15.48 |
| 25 | kr.1.37520 | kr.34.38 |
| 100 | kr.1.18490 | kr.118.49 |
| 250 | kr.1.09468 | kr.273.67 |
| 500 | kr.1.04012 | kr.520.06 |
| 1.000 | kr.0.99530 | kr.995.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.93994 | kr.2,819.82 |
| 6.000 | kr.0.91285 | kr.5,477.10 |
| 9.000 | kr.0.89927 | kr.8,093.43 |
| 15.000 | kr.0.88423 | kr.13,263.45 |
| 21.000 | kr.0.87545 | kr.18,384.45 |
| 30.000 | kr.0.86700 | kr.26,010.00 |
| 75.000 | kr.0.84879 | kr.63,659.25 |
| Unit Price without VAT: | kr.2.26000 |
|---|---|
| Unit Price with VAT: | kr.2.82500 |



